Analog Devices / Linear Technology LTC4402-1EMS8#TRPBF

LTC4402 - Multiband RF Power Controllers for EDGE/TDMA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Frequency300 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.5 mA
PackagingTape & Reel (TR)
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4402-1EMS8#TRPBF.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet12 pages20 years ago
Arrow Electronics
Datasheet12 pages20 years ago
Component Distributors Inc.
Datasheet12 pages20 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC4402-1EMS8#TRPBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4402-1EMS8#TRPBF provided by its distributors.

LTC4402 - Multiband RF Power Controllers for EDGE/TDMA
IC RF PWR CNTRL 2.7GHZ SGL 8MSOP
RF Detector Multiband RF Power Controller
Telecom Circuit, 1-Func, PDSO8
The LTC4402-2 is a multiband RF power controller for RF power amplifiers operating in the 300MHz to 2.4GHz range. The LTC4402-2 has two outputs to control dual TX PA modules with two control inputs. An internal sample and hold circuit enables the LTC4402-2 to be used with AM modulation via the carrier or PA supply. The input voltage range is optimized for operation from a single lithium-ion cell or 3x NiMH. RF power is controlled by driving the RF amplifier power control pins and sensing the resultant RF output power. The RF sense voltage is peak detected using an on-chip Schottky diode. This detected voltage is compared to the DAC voltage at the PCTL pin to control the output power. The LTC4402-1 is a single output RF power controller with identical performance to the LTC4402-2. The LTC4402-1 has one output to control a single TX PA or dual TX PA module with a single control input and is available in an 8-pin MSOP package. Internal and external offsets are cancelled over temperature by an autozero control loop. The shutdown feature disables the part and reduces the supply current to <10µA. Applications Multiband GSM/GPRS/EDGE Cellular Phones PCS Devices Wireless Data Modems U.S. TDMA Cellular Phones

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4402-1EMS8#TRPBF.
  • LTC44021EMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Frequency300 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.5 mA
PackagingTape & Reel (TR)
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4402-1EMS8#TRPBF.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet12 pages20 years ago
Arrow Electronics
Datasheet12 pages20 years ago
Component Distributors Inc.
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago