Analog Devices / Linear Technology LTC4360CSC8-1#PBF

Voltage Detector IC 5.8 V SC-70, LTC4360CSC8-1#PBF, Linear Technology

Price and Stock

Technical Specifications

Physical
Case/PackageSC
Number of Pins8
Technical
Accuracy2 %
Max Supply Voltage5.5 V
Min Supply Voltage2.5 V
Nominal Supply Current220 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4360CSC8-1#PBF.

Linear Technology
Datasheet14 pages13 years ago
Technical Drawing1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC4360CSC8-1#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4360CSC8-1#PBF provided by its distributors.

Voltage Detector IC 5.8 V SC-70, LTC4360CSC8-1#PBF, Linear Technology
Cap Ceramic 8pF 50V C0G 1% SMD 0402 125C Paper T/R
Over Voltage Protection Controller, Sc-70-8
LTC4360-1/LTC4360-2 - Overvoltage Protection Controller
MS-Hot Swap/Low Voltage, Cut Tape Overvo; MS-Hot Swap/Low Voltage, Cut Tape Overvoltage Protection Controller with Shutdown
Controller 2.5V to 5.5V 8-Pin SC-70
Power Management Circuit, CMOS, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSC
Number of Pins8
Technical
Accuracy2 %
Max Supply Voltage5.5 V
Min Supply Voltage2.5 V
Nominal Supply Current220 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4360CSC8-1#PBF.

Linear Technology
Datasheet14 pages13 years ago
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago