Analog Devices LTC4357IDCB#TRMPBF

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage Automotive 6-Pin DFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage80 V
Number of Outputs1
Output Voltage80 V
PackagingCut Tape
Schedule B8542310000
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4357IDCB#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet14 pages13 years ago
Nu Horizons
Datasheet12 pages14 years ago
Farnell
Datasheet12 pages16 years ago
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4357IDCB#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4357IDCB#TRMPBF provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage Automotive 6-Pin DFN EP T/R
Controller 9V to 80V Tape and Reel 6-Pin DFN EP
Positive High Voltage Ideal Diode Controller
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6
Ic,Voltage Switch Power Controller,Cmos,Llcc,6Pin
DFN-6(2x3) Power Distribution Switches ROHS
Ideal-Diode 9-80V 0,5mA 300ns DFN6
IC, IDEAL DIODE CONTROLLER, 6DFN
Cut Tape (CT) Automotive Redundant Power Supplies Telecom Infrastructure 8542.39.00.01 LTC4357 OR controller 500muA 0.5mm 9V~80V 300ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage80 V
Number of Outputs1
Output Voltage80 V
PackagingCut Tape
Schedule B8542310000
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4357IDCB#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet14 pages13 years ago
Nu Horizons
Datasheet12 pages14 years ago
Farnell
Datasheet12 pages16 years ago
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements