Analog Devices LTC4355IDE#TRPBF

Power Management Specialized - PMIC Pos Hi V Ideal Diode-OR w/ In S & Fuse M
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins14
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current2 mA
PackagingTape & Reel (TR)
Schedule B8542310000
Turn-Off Delay Time300 ns
Dimensions
Length4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4355IDE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page17 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet18 pages15 years ago

Inventory History

3 month trend:
+7.35%

Alternate Parts

Price @ 1000
$ 4.978
$ 5.41
$ 4.79
$ 4.231
Stock
238,068
157,525
108,461
198,644
Authorized Distributors
8
10
7
4
Case/Package
DFN
DFN EP
DFN EP
DFN
Number of Pins
14
14
14
14
Max Output Current
-
-
-
-
Min Input Voltage
-
-
-
-
Max Input Voltage
-
-
-
-
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Number of Outputs
-
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4355IDE#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4355IDE#TRPBF provided by its distributors.

Power Management Specialized - PMIC Pos Hi V Ideal Diode-OR w/ In S & Fuse M
Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors
DFN-14(3x4) Power Management Specialized - PMIC ROHS
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO14
OR Controller N-Channel Dual Automotive 14-Pin DFN EP T/R
Ic,Voltage Switch Power Controller,Llcc,14Pin
DIODE-OR CONTROLLER IC, -40 TO 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDFN
Number of Pins14
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current2 mA
PackagingTape & Reel (TR)
Schedule B8542310000
Turn-Off Delay Time300 ns
Dimensions
Length4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4355IDE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page17 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet18 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements