Analog Devices / Linear Technology LTC4354IDDB#TR

LTC4354 - Negative Voltage Diode-OR Controller and Monitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4354IDDB#TR.

Upverter
Datasheet14 pages12 years ago
iiiC
Datasheet14 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.389
$ 4.389
Stock
1
201,656
201,656
Authorized Distributors
0
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC4354IDDB#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4354IDDB#TR provided by its distributors.

LTC4354 - Negative Voltage Diode-OR Controller and Monitor
IC OR CTRLR SRC SELECT 8DFN
-48V Diode-OR Controller

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4354IDDB#TR.

Upverter
Datasheet14 pages12 years ago
iiiC
Datasheet14 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant