Analog Devices LTC4353IDE#TRPBF

RoHS Compliant POWER SUPPLY SUPPORT CIRCUIT CMOS INDUSTRIAL OR Controller (Type) 85C 18V 0.45mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins16
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current1.5 mA
Number of Drivers2
Number of Outputs2
PackagingTape and Reel
Propagation Delay1 µs
Turn-Off Delay Time1 µs
Turn-On Delay Time1 µs
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4353IDE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago
Linear Technology
Technical Drawing1 page17 years ago

Alternate Parts

Price @ 1000
$ 6.436
$ 6.33
$ 6.33
Stock
863,374
215,683
215,683
Authorized Distributors
4
10
10
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4353IDE#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4353IDE#TRPBF provided by its distributors.

RoHS Compliant POWER SUPPLY SUPPORT CIRCUIT CMOS INDUSTRIAL OR Controller (Type) 85C 18V 0.45mm
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16
Dual Low Voltage Ideal Diode Controller
OR Controller N-Channel Dual 16-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4353IDETRPBF

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins16
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current1.5 mA
Number of Drivers2
Number of Outputs2
PackagingTape and Reel
Propagation Delay1 µs
Turn-Off Delay Time1 µs
Turn-On Delay Time1 µs
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4353IDE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago
Linear Technology
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements