Analog Devices LTC4266AIUHF-2#TRPBF

Power Switch ICs - POE / LAN LTPoE++ 52.7W Quad PSE Controller
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins38
Technical
PackagingTape & Reel (TR)
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4266AIUHF-2#TRPBF.

Linear Technology
Datasheet30 pages8 years ago
Technical Drawing1 page16 years ago
Upverter
Datasheet30 pages11 years ago
Component Distributors Inc.
Datasheet30 pages12 years ago

Alternate Parts

Price @ 1000
$ 9.58
$ 9.58
Stock
48,563
33,146
33,146
Authorized Distributors
2
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
38
38
38
Logic Function
-
-
-
Frequency
-
1 MHz
1 MHz
Interface
-
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4266AIUHF-2#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4266AIUHF-2#TRPBF provided by its distributors.

Power Switch ICs - POE / LAN LTPoE++ 52.7W Quad PSE Controller
IC POE LTPOE++ QUAD PSE 38-QFN
LTC4266A/LTC4266C - Quad PoE/PoE+/LTPoE++ PSE Controller
Power Supply Management Circuit, 1 Channel, CMOS, PQCC38
Power Over Ethernet 52.7W 38-Pin QFN EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4266AIUHF-2TRPBF
  • LTC4266AIUHF2TRPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins38
Technical
PackagingTape & Reel (TR)
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4266AIUHF-2#TRPBF.

Linear Technology
Datasheet30 pages8 years ago
Technical Drawing1 page16 years ago
Upverter
Datasheet30 pages11 years ago
Component Distributors Inc.
Datasheet30 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago