Analog Devices LTC4261CGN-2#PBF

Negative Voltage Hot Swap Controllers with ADC and I²C Monitoring
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Max Operating Temperature70 °C
Max Supply Voltage-100 V
Min Operating Temperature0 °C
Min Supply Voltage-12 V
Dimensions
Depth3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4261CGN-2#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages9 years ago
Technical Drawing1 page12 years ago
Newchip Electronics Limited
Datasheet74 pages2 years ago
Nu Horizons
Datasheet34 pages12 years ago
Datasheet32 pages17 years ago
Component Distributors Inc.
Datasheet32 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.36
$ 12.434
Stock
81,687
180,965
Authorized Distributors
7
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-12 V
-12 V
Max Supply Voltage
-100 V
-100 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4261CGN-2#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4261CGN-2#PBF provided by its distributors.

Negative Voltage Hot Swap Controllers with ADC and I²C Monitoring
Hot Swap Controller 1-CH -100V 28-Pin SSOP N
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO28
LTC4261 - 48V HOT SWAP CONTROLLE
IC CTRLR HOTSWAP W/ADC 28-SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4261CGN2#PBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Max Operating Temperature70 °C
Max Supply Voltage-100 V
Min Operating Temperature0 °C
Min Supply Voltage-12 V
Dimensions
Depth3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4261CGN-2#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages9 years ago
Technical Drawing1 page12 years ago
Newchip Electronics Limited
Datasheet74 pages2 years ago
Nu Horizons
Datasheet34 pages12 years ago
Datasheet32 pages17 years ago
Component Distributors Inc.
Datasheet32 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements