Analog Devices LTC4260CGN#PBF

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage8.5 V
Number of Outputs1
Schedule B8542310000
Dimensions
Depth3.99 mm
Length8.74 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4260CGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet30 pages10 years ago
Newchip Electronics Limited
Datasheet18 pages8 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet30 pages12 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-2.92%

Alternate Parts

Price @ 1000
$ 10.609
$ 12.61
$ 12.61
Stock
2,105,986
125,744
125,744
Authorized Distributors
10
10
10
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
80 V
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4260CGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4260CGN#PBF provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube
Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring
HOT-SWAP CONTROLLER, SMD, SSOP24; Controller Type:Hot Swap; Voltage, Output Max:100V; Max Output Current:1.4A; Output Type:Open Drain / Open Collector; Interface Type:I2C; Voltage, Supply Min:8.5V; Voltage, Supply Max:80V; Termination Type:SMD; Case Style:SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:4260; Temperature Range, IC:Commercial; Voltage, Vcc:100V; Voltage, Output:100V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4260CGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage8.5 V
Number of Outputs1
Schedule B8542310000
Dimensions
Depth3.99 mm
Length8.74 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4260CGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet30 pages10 years ago
Newchip Electronics Limited
Datasheet18 pages8 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet30 pages12 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements