Analog Devices LTC4095EDC#TRMPBF

Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 8-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins8
Technical
Max Charge Current950 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.3 V
Nominal Input Voltage5.5 V
Number of Cells1
Output Current950 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4095EDC#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages17 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page15 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+14.95%

Alternate Parts

Price @ 1000
$ 1.945
$ 1.75
$ 1.75
Stock
233,768
173,973
173,973
Authorized Distributors
10
4
4
Case/Package
DFN EP
DFN
DFN
Number of Pins
8
8
8
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
950 mA
950 mA
950 mA
Min Supply Voltage
4.3 V
4.3 V
4.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4095EDC#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4095EDC#TRMPBF provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 8-Pin DFN EP T/R
Standalone USB Li-Ion/Polymer Battery Charger in 2mm x 2mm DFN
5.5V /Polymer 1 950mA DFN-8(2x2) Battery Management ICs ROHS
Battery Charger, 950Ma, Dfn-8, Full Reel
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
St&alone USB Li-Ion/Polymer Ba
DFN8 STANDALONE 950MA USB LI-I

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4095EDCTRMPBF

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins8
Technical
Max Charge Current950 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.3 V
Nominal Input Voltage5.5 V
Number of Cells1
Output Current950 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4095EDC#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages17 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page15 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements