Analog Devices LTC4085EDE#PBF

Linear Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 14-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins14
Technical
Max Charge Current1.2 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage4.35 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Cells1
Number of Outputs1
Dimensions
Height750 µm
Length4 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4085EDE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago
Arrow Electronics
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page17 years ago

Alternate Parts

Price @ 1000
$ 3.137
$ 2.842
$ 2.842
Stock
154,546
191,348
191,348
Authorized Distributors
9
5
5
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
14
14
14
Number of Cells
1
1
1
Output Voltage
-
-
-
Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4085EDE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4085EDE#PBF provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 14-Pin DFN EP Tube
USB Power Manager with Ideal Diode Controller and Li-Ion Charger
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO14
Power Management Unit 4.35V 5.5V to 14-Pin DFN EP
DFN-14(3x4) Battery Management ICs ROHS
Li-Ion Charger + USB Power Mgr LTC4085
BATT CHRG, USB PWR MNGR, 14DFN
IC BATT CHG LI-ION 1CELL 14DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4085EDE PBF
  • LTC4085EDEPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins14
Technical
Max Charge Current1.2 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage4.35 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Cells1
Number of Outputs1
Dimensions
Height750 µm
Length4 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4085EDE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago
Arrow Electronics
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements