Analog Devices LTC4065LEDC-4.1#TRPBF

Linear Battery Charger Li-Ion/Li-Pol 250mA 4.1V 6-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Max Charge Current250 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage3.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Number of Cells1
Output Current155 mA
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4065LEDC-4.1#TRPBF.

Linear Technology
Datasheet18 pages11 years ago
Technical Drawing1 page8 years ago
Component Distributors Inc.
Datasheet18 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4065LEDC-4.1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4065LEDC-4.1#TRPBF provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 250mA 4.1V 6-Pin DFN EP T/R
5.5V /Polymer 1 250mA DFN-6(2x2) Battery Management ICs ROHS
LTC4065L/LTC4065LX/ LTC4065L-4.1/LTC4065LX-4.1 - Standalone 250mA Li-Ion Battery Charger in 2 × 2 DFN
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
Standalone 250mA Li-Ion Coin Cell Charger

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4065LEDC41TRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Max Charge Current250 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage3.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Number of Cells1
Output Current155 mA
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4065LEDC-4.1#TRPBF.

Linear Technology
Datasheet18 pages11 years ago
Technical Drawing1 page8 years ago
Component Distributors Inc.
Datasheet18 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago