Analog Devices LTC4054XES5-42#TR

LTC4054X-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Charge Current800 mA
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Min Input Voltage4.25 V
Min Operating Temperature-40 °C
Number of Cells1
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4054XES5-42#TR.

Upverter
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4054XES5-42#TR.

Descriptions

Descriptions of Analog Devices LTC4054XES5-42#TR provided by its distributors.

LTC4054X-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT
IC CHARGR BATTERY L-ION TSOT23-5
P/N LTC4054XES5-4.2#TRPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4054XES5-4.2#TR
  • LTC4054XES5-4.2TR
  • LTC4054XES542TR

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Charge Current800 mA
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Min Input Voltage4.25 V
Min Operating Temperature-40 °C
Number of Cells1
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4054XES5-42#TR.

Upverter
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago