Analog Devices LTC4012CUF-2#TRPBF

Switching Battery Charger Li-Ion/Li-Pol 12000mA 2V to 28V 20-Pin QFN EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Max Charge Current12 A
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Output Voltage28 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4012CUF-2#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Component Distributors Inc.
Datasheet28 pages14 years ago

Alternate Parts

Price @ 1000
$ 6.38
$ 5.482
Stock
98,255
155,868
133,506
Authorized Distributors
1
7
6
Case/Package
QFN EP
QFN
QFN EP
Number of Pins
20
20
20
Number of Cells
-
4
-
Output Voltage
28 V
28 V
28 V
Output Current
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
28 V
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4012CUF-2#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4012CUF-2#TRPBF provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 12000mA 2V to 28V 20-Pin QFN EP T/R
High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control
28V 1~4 QFN-20-EP(4x4) Battery Management ICs ROHS
Switching Controller, Current-mode, 633kHz Switching Freq-Max, CMOS, PQCC20
IC BAT CHG MULT-CHEM 1-4CL 20QFN
IC BATT CHRGR MC HI-EFF 20-QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4012CUF2TRPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Max Charge Current12 A
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Output Voltage28 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4012CUF-2#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Component Distributors Inc.
Datasheet28 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements