Analog Devices LTC4008EGN#PBF

Battery Charger 4000mA 3 Volt To 28 Volt 20-Pin SSOP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Charge Current4 A
Max Input Voltage28 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage28 V
Nominal Supply Current3 mA
Number of Cells1
Number of Outputs1
Output Current4 A
Output Voltage28 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.48 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4008EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages13 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet24 pages5 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages18 years ago
Arrow Electronics
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages13 years ago
Jameco
Datasheet25 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4008EGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4008EGN#PBF provided by its distributors.

Battery Charger 4000mA 3 Volt To 28 Volt 20-Pin SSOP N
4A, High Efficiency, Multi-Chemistry Battery Charger
SSOP-20-150mil Battery Management ICs ROHS
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO20
BATTERY CHARGER, SMD, SSOP20, 4008
IC BATT CHARGER CTRLR 4A 20SSOP
IC BATT CHG LI-ION 3CELL 16SSOP
Battery Management IC; Battery Management Function:Charger; Battery Type:Li-Ion, Li Polymer, NiCd, NiMH; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4008EGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Charge Current4 A
Max Input Voltage28 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage28 V
Nominal Supply Current3 mA
Number of Cells1
Number of Outputs1
Output Current4 A
Output Voltage28 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.48 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4008EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages13 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet24 pages5 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages18 years ago
Arrow Electronics
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages13 years ago
Jameco
Datasheet25 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements