Analog Devices / Linear Technology LTC4007EUFD-1

LTC4007-1 - 4A, High Efficiency, Li-Ion Battery Charger

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins24
Technical
Max Charge Current4 A
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Output Current4 A

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4007EUFD-1.

Linear Technology
Technical Drawing1 page17 years ago
Datasheet24 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC4007EUFD-1.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4007EUFD-1 provided by its distributors.

LTC4007-1 - 4A, High Efficiency, Li-Ion Battery Charger
IC,Battery Management,CMOS,LLCC,24PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4007EUFD1

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins24
Technical
Max Charge Current4 A
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Output Current4 A

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4007EUFD-1.

Linear Technology
Technical Drawing1 page17 years ago
Datasheet24 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant