Analog Devices LTC4002EDD-8.4#PBF

Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 10-Pin DFN EP Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Charge Current3 A
Max Input Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage22 V
Min Input Voltage8.9 V
Min Operating Temperature-40 °C
Min Supply Voltage8.9 V
Nominal Input Voltage22 V
Number of Cells2
Output Voltage8.4 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4002EDD-8.4#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4002EDD-8.4#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4002EDD-8.4#PBF provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 10-Pin DFN EP Tube
Standalone Li-Ion Switch Mode Battery Charger
22V /Polymer 2 DFN-10(3x3) Battery Management ICs ROHS
Battery Charge Controller, CMOS, PDSO10
St&alone Li-Ion Switch Mode Ba
IC, BATT CHARGER, SW MODE, 10DFN
IC BATT CHG LI-ION 2CELL 10DFN
IC, BATT CHARGER, SW MODE, 10DFN; Battery Type:Li-Ion; Input Voltage:22V; Battery Charge Voltage:8.4V; Charge Current Max:3A; Battery IC Case Style:DFN; No. of Pins:10; No. of Series Cells:2; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4002; Battery Management Function:Charger; Input Voltage Max:22V; Output Voltage Max:8.4V; Package / Case:DFN; Supply Voltage Max:22V; Supply Voltage Min:4.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4002EDD-84#PBF
  • LTC4002EDD84PBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Charge Current3 A
Max Input Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage22 V
Min Input Voltage8.9 V
Min Operating Temperature-40 °C
Min Supply Voltage8.9 V
Nominal Input Voltage22 V
Number of Cells2
Output Voltage8.4 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4002EDD-8.4#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements