Analog Devices LTC3890HUH#TRPBF

Switching Controller, Current-mode, 585kHz Switching Freq-Max, CMOS, PQCC32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins32
Technical
Duty Cycle99 %
Max Frequency850 kHz
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Voltage24 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3890HUH#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet40 pages11 years ago
Technical Drawing1 page18 years ago
Upverter
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet36 pages13 years ago

Alternate Parts

Price @ 1000
$ 7.507
$ 7.507
Stock
73,939
133,840
133,840
Authorized Distributors
3
11
11
Case/Package
QFN EP
QFN
QFN
Number of Pins
32
32
32
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3890HUH#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3890HUH#TRPBF provided by its distributors.

Switching Controller, Current-mode, 585kHz Switching Freq-Max, CMOS, PQCC32
IC REG CTRLR BUCK PWM CM 32-QFN
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
4V~60V 2 Step-down type QFN-32-EP(5x5) DC-DC Controllers ROHS
60V L IQ, 2x, 2-PhSync Buck DC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3890HUHTRPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins32
Technical
Duty Cycle99 %
Max Frequency850 kHz
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Voltage24 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3890HUH#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet40 pages11 years ago
Technical Drawing1 page18 years ago
Upverter
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet36 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements