Analog Devices LTC3878IGN#PBF

DC DC Cntrlr Single-OUT Step Down Controller 4V to 38V Input Automotive 16-Pin SSOP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Clock SyncNo
Max Operating Temperature85 °C
Max Supply Voltage38 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
Output Current25 A
Output TypeAdjustable
Output Voltage34.2 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3878IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Inventory History

3 month trend:
+10.84%

Alternate Parts

Price @ 1000
$ 3.314
$ 2.97
$ 2.97
Stock
124,728
192,073
192,073
Authorized Distributors
10
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3878IGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3878IGN#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Step Down Controller 4V to 38V Input Automotive 16-Pin SSOP N
LTC3878 Buck Tube e3 DC to DC switching controller 25A 4.8895mm 34.2V 2MHz
IC REG CTLR BUCK PWM CM 16-SSOP
Fast, Wide Operating Range No RSENSE Step-Down DC/DC Controller
Switching Controller, Current-mode, CMOS, PDSO16
Fast, Wide Operating Rng No RS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3878IGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Clock SyncNo
Max Operating Temperature85 °C
Max Supply Voltage38 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
Output Current25 A
Output TypeAdjustable
Output Voltage34.2 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3878IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements