Analog Devices LTC3873ETS8-5#TRPBF

No RSENSE™ Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Duty Cycle84 %
Max Frequency240 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current5 A
Output Voltage60 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3873ETS8-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet16 pages15 years ago
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+19.05%

Alternate Parts

Price @ 1000
$ 2.167
$ 2.02
$ 2.02
Stock
126,097
103,830
103,830
Authorized Distributors
5
8
8
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3873ETS8-5#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3873ETS8-5#TRPBF provided by its distributors.

No RSENSE™ Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller
Switching Controller, Current-mode, 240kHz Switching Freq-Max, CMOS, PDSO8
DC/DC Cntrlr Single-OUT Flyback 240kHz Automotive 8-Pin TSOT-23 T/R
4.1V~60V TSOT-23-8 AC-DC Controllers & Regulators ROHS
IC REG CTRLR BST FLYBK TSOT23-8
IC REG CTRLR MULT TOP TSOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3873ETS85TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Duty Cycle84 %
Max Frequency240 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current5 A
Output Voltage60 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3873ETS8-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet16 pages15 years ago
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements