Analog Devices LTC3868IUH#PBF

Dual Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PQCC32
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Duty Cycle99.4 %
Max Frequency850 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Voltage14 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3868IUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet38 pages9 years ago
Technical Drawing1 page18 years ago
TME
Datasheet38 pages13 years ago
Arrow Electronics
Datasheet38 pages13 years ago
Component Distributors Inc.
Datasheet36 pages14 years ago

Inventory History

3 month trend:
+4.53%

Alternate Parts

Price @ 1000
$ 4.73
$ 4.335
$ 4.335
Stock
114,344
143,285
143,285
Authorized Distributors
6
11
11
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
32
32
32
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3868IUH#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3868IUH#PBF provided by its distributors.

Dual Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PQCC32
DC DC Cntrlr Dual-OUT Sync Step Down 4V to 24V Input 32-Pin QFN EP
IC REG CTRLR BUCK PWM CM 32-QFN
4V~24V 2 Step-down type QFN-32-EP(5x5) DC-DC Controllers ROHS
Low IQ, Dual 2-Phase Synchronous Step-Down Controller
QFN32 24VIN LOW IQ DUAL 2PH SY

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3868IUHPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Duty Cycle99.4 %
Max Frequency850 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Voltage14 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3868IUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet38 pages9 years ago
Technical Drawing1 page18 years ago
TME
Datasheet38 pages13 years ago
Arrow Electronics
Datasheet38 pages13 years ago
Component Distributors Inc.
Datasheet36 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements