Analog Devices LTC3862IFE#TRPBF

Dual Switching Controller, Current-mode, 500kHz Switching Freq-Max, CMOS, PDSO24
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins24
Technical
Duty Cycle96 %
Max Frequency500 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Voltage200 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3862IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet40 pages15 years ago
Technical Drawing1 page13 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
Component Distributors Inc.
Datasheet40 pages15 years ago

Alternate Parts

Price @ 1000
$ 6.006
$ 5.71
$ 6.65
Stock
91,700
63,560
75,253
34,888
Authorized Distributors
2
7
6
5
Case/Package
SOP
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
24
Number of Outputs
1
1
1
1
Max Output Current
-
-
-
-
Switching Frequency
-
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
-
Max Input Voltage
-
-
-
-
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Efficiency
-
-
-
-
Synchronous Rectifier
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3862IFE#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3862IFE#TRPBF provided by its distributors.

Dual Switching Controller, Current-mode, 500kHz Switching Freq-Max, CMOS, PDSO24
500kHz 4V~36V 2 TSSOP-24-EP DC-DC Controllers ROHS
Multi-Phase Current Mode Step-Up DC/DC Controller
IC REG CTRLR BOOST/SEPIC 24TSSOP
IC REG CTRLR BST PWM CM 24-TSSOP
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3862IFETRPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins24
Technical
Duty Cycle96 %
Max Frequency500 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Voltage200 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3862IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet40 pages15 years ago
Technical Drawing1 page13 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
Component Distributors Inc.
Datasheet40 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements