Analog Devices LTC3862HUH-1#PBF

DC DC Cntrlr Single-OUT Step Up 8.5V to 36V Input Automotive 24-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Duty Cycle96 %
Max Frequency500 kHz
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Voltage200 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3862HUH-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet42 pages10 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet40 pages15 years ago
TME
Datasheet40 pages15 years ago

Inventory History

3 month trend:
-81.39%

Alternate Parts

Price @ 1000
$ 6.61
$ 5.3
$ 5.3
Stock
47,542
86,129
86,129
Authorized Distributors
5
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3862HUH-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3862HUH-1#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Step Up 8.5V to 36V Input Automotive 24-Pin QFN EP
Dual Switching Controller, Current-mode, 500kHz Switching Freq-Max
Multi-Phase Current Mode Step-Up DC/DC Controller
IC REG CTRLR BOOST/SEPIC 24QFN
IC REG CTRLR BST PWM CM 24-QFN
Multi-PhC Mode Boost DC/DC Cnt
QFN24 MULTI-PHASE CURR MODE SU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3862HUH1#PBF
  • LTC3862HUH1PBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Duty Cycle96 %
Max Frequency500 kHz
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Voltage200 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3862HUH-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet42 pages10 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet40 pages15 years ago
TME
Datasheet40 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements