Analog Devices LTC3851EUD-1#TRPBF

Synchronous Step-Down Switching Regulator Controller
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Duty Cycle99 %
Max Frequency790 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current25 A
Output Voltage5.5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3851EUD-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.724
$ 2.724
Stock
82,862
65,581
65,581
Authorized Distributors
2
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3851EUD-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3851EUD-1#TRPBF provided by its distributors.

Synchronous Step-Down Switching Regulator Controller
750kHz 4V~38V 1 Step-down type QFN-16-EP(3x3) DC-DC Controllers ROHS
Switching Controller, Current-mode, 0.05A, 790kHz Switching Freq-Max, CMOS, PQCC16
IC REG CTRLR BUCK PWM CM 16-QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3851EUD-1TRPBF
  • LTC3851EUD1TRPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Duty Cycle99 %
Max Frequency790 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current25 A
Output Voltage5.5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3851EUD-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements