Analog Devices LTC3850EGN#PBF

LTC3850 Buck Tube e3 DC to DC switching controller 25A 1.5mm 23.32V 250kHz~780kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Duty Cycle97.2 %
Max Frequency860 kHz
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Outputs2
Output Current25 A
Output Voltage23.32 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency860 kHz
Dimensions
Height1.5 mm
Length9.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3850EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet38 pages13 years ago
element14 APAC
Datasheet38 pages4 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet38 pages13 years ago
Component Distributors Inc.
Datasheet36 pages15 years ago

Inventory History

3 month trend:
-23.72%

Alternate Parts

Price @ 1000
$ 4.53
$ 3.957
Stock
292,687
204,197
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
860 kHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3850EGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3850EGN#PBF provided by its distributors.

LTC3850 Buck Tube e3 DC to DC switching controller 25A 1.5mm 23.32V 250kHz~780kHz
DC DC Cntrlr Dual-OUT Sync Step Down 4V to 24V Input Automotive 28-Pin SSOP N
Switching Regulator, Buck, Adjustable, Ssop-28
Dual Switching Controller, Current-mode, 0.1A, 860kHz Switching Freq-Max, CMOS, PDSO28
Dual, 2-Phase Synchronous Step-Down Switching Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3850EGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Duty Cycle97.2 %
Max Frequency860 kHz
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Outputs2
Output Current25 A
Output Voltage23.32 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency860 kHz
Dimensions
Height1.5 mm
Length9.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3850EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet38 pages13 years ago
element14 APAC
Datasheet38 pages4 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet38 pages13 years ago
Component Distributors Inc.
Datasheet36 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements