Analog Devices LTC3834IUFD#PBF

Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, CMOS, PQCC20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Duty Cycle99.4 %
Max Frequency580 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current25 A
Output Voltage10 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3834IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet30 pages9 years ago
TME
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page17 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-58.33%

Alternate Parts

Price @ 1000
$ 6.63
$ 5.66
$ 5.66
Stock
86,452
96,734
96,734
Authorized Distributors
5
6
6
Case/Package
QFN EP
QFN
QFN
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3834IUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3834IUFD#PBF provided by its distributors.

Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, CMOS, PQCC20
530kHz 4V~36V 1 Step-down type QFN-20-EP(4x5) DC-DC Controllers ROHS
IC REG CTRLR BUCK PWM CM 20-QFN
DC/DC Cntrlr Single-OUT Step Down Automotive 20-Pin QFN EP Tube
30μA IQ Synchronous Step-Down Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3834IUFDPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Duty Cycle99.4 %
Max Frequency580 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current25 A
Output Voltage10 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3834IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet30 pages9 years ago
TME
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page17 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements