Analog Devices LTC3823IUH#PBF

DC DC Cntrlr Single-OUT Buck 4.5V to 36V Input 32-Pin QFN EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Duty Cycle90 %
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Output Current10 A
Output Voltage27 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency200 kHz

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3823IUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages14 years ago
Arrow Electronics
Datasheet26 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet26 pages14 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.73
$ 4.44
$ 4.44
Stock
111,708
95,694
95,694
Authorized Distributors
6
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3823IUH#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3823IUH#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Buck 4.5V to 36V Input 32-Pin QFN EP
IC REG CTRLR BUCK PWM CM 32-QFN
4.5V~36V 1 Step-down type QFN-32-EP(5x5) DC-DC Controllers ROHS
Switching Controller, Current-mode, 4A, CMOS, PQCC32
Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL
Fast No Rs Buck Sync DC/DC Cnt
Synchronous Step-Down Dc/Dc Controller Qfn32
IC, BUCK, SYNC, ADJ, 32QFN; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:32.4V; Voltage Regulator Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3823

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3823IUHPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Duty Cycle90 %
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Output Current10 A
Output Voltage27 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency200 kHz

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3823IUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages14 years ago
Arrow Electronics
Datasheet26 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet26 pages14 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements