Analog Devices LTC3814EFE-5#PBF

Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-TSSOP-EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Duty Cycle90 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Channels1
Number of Outputs1
Output Voltage60 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3814EFE-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet30 pages13 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Inventory History

3 month trend:
+44.08%

Alternate Parts

Price @ 1000
$ 6.55
$ 5.713
$ 6.732
Stock
160,922
129,751
71,877
Authorized Distributors
10
2
4
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3814EFE-5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3814EFE-5#PBF provided by its distributors.

Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-TSSOP-EP
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 55V Input Automotive 16-Pin TSSOP EP
Switching Controller, Current-mode, 1A, CMOS, PDSO16
60V Current Mode Synchronous Step-Up Controller
IC REG CTRLR BST PWM CM 16-TSSOP
Ic,Smps Controller,Current-Mode,Cmos,Tssop,16Pin,Plastic
BOOST, SYNCH, 60V, CURR MODE, 16TSSOP
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3814EFE-5-PBF
  • LTC3814EFE-5PBF
  • LTC3814EFE5#PBF
  • LTC3814EFE5PBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Duty Cycle90 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Channels1
Number of Outputs1
Output Voltage60 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3814EFE-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet30 pages13 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements