Linear Technology LTC3780EG#PBF

DC DC Cntrlr Dual-OUT Synchronous Boost/Buck Controller 4V to 36V Input Automotive 24-Pin SSOP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LTC3780EG#PBF 5,468 Buy Now »
USD
6.64 6.64 5.47 5.47 5.47
Chip One Stop Japan 2
C1S424500302255 5,468 Buy Now »
JPY
1430.00 1100.00 896.00 843.00 843.00
C1S424500302246 325 Buy Now »
JPY
938.00 773.00 646.00 611.00 611.00
Digi-Key
LTC3780EG#PBF-ND 1,518 Buy Now »
USD
9.55 9.55 5.47 5.47 5.47
Newark
56M8395 246 Buy Now »
USD
9.52 9.52 5.47 5.47 5.47
Farnell
1273545 445 Buy Now »
GBP
6.63 6.63 4.11 4.11 4.11
element14 APAC
1273545 461 Buy Now »
SGD
14.85 14.85 8.72 8.72 8.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1758681 2,975 Buy Now »
USD
12.79 11.75 10.69 10.69 10.69
Area51
LTC3780EG#PBF 422 ··
USD
4.85 4.85 4.85 4.85 4.85
EarthTron
LTC3780EG#PBF 97 ··
Abacus Technologies
LTC3780EG#PBF 15,000 ··
Ewing Components
LTC3780EG#PBF 7,031 Send RFQ »
Schukat
LTC3780EGPBF 39 Buy Now »
EUR
9.20 7.25 6.35 6.35 6.35
TME
LTC3780EGPBF 56 Buy Now »
USD
12.40 8.87 8.87 8.87 8.87
RS Components
7869950 93 Buy Now »
GBP
6.36 6.11 4.49 4.49 4.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LTC3780EG#PBF Contact ··
USD
6.64 6.64 6.64
North Star Micro
LTC3780EG#PBF Contact ··
XS Micro
LTC3780EG#PBF Contact ··
SemiconductorPLUS
LTC3780EG#PBF Contact ··

Descriptions

DC DC Cntrlr Dual-OUT Synchronous Boost/Buck Controller 4V to 36V Input Automotive 24-Pin SSOP
Chip One Stop Japan
4-Switch Buck-Boost Controller SSOP24
RS Components
IC, DC/DC CTRL, SMD, SSOP24, 3780; Device Type:MOSFET; Peak Output Current:3A; Supply Voltage Range:4V to 36V; Driver Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3780; I / O Delay:80ns; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:3A; Output Current Max:0.04A; Output Voltage:30V; Output Voltage Max:42V; Package / Case:SSOP; Packaging Type:Peel Pack; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:SMD
element14 APAC
Voltage stabiliser; fixed; 36V; 3A; SSOP24; SMD
TME
Buck Boost Controller IC; Input Voltage Primary Max:36V; Output Current Max:3A; Output Voltage Max:30V; Frequency:300kHz; Supply Voltage Min:2.5V; Supply Voltage Max:36V; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24 ;RoHS Compliant: Yes
Newark
Switch. Reg 3A 36Vi SSOP24
Schukat
DC/DC CTRL, SMD, SSOP24, 3780; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:30V; Output Current:3A; Voltage, Supply Min:4V; Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:3780; Packaging Type:Peel Pack; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:42V; Voltage, Supply Max:36V; Max Output Current:0.04A
Farnell
LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
Linear Technology
DC Controller Single Output Synchronous Boost-buck Controller 4 Volt to 36 Volt 24-Pin SSOP
Jameco
IC BUCK/BOOST SYNC ADJ 3A 24SSOP - LTC3780EG#PBF
iiiC
IC REG CTRLR BUCK-BOOST 24SSOP
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 24
Mounting Type Surface Mount
Output Current 3 A 40 mA (max)
RoHS Compliant
Number of Outputs 1
Input Voltage (DC) 36 V
Supply Voltage (DC) 4 V (min)
Lead-Free Status Lead Free
Packaging Pack
Case / Package / Footprint SSOP
Output Voltage 42 V (max)

Documents

Factory Futures
Datasheet 28 pages 4 years ago
Linear Technology
Technical Drawing 1 page 11 years ago
element14
Datasheet 28 pages 7 years ago
Nu Horizons
Datasheet 28 pages 8 years ago
Arrow
Datasheet 28 pages 4 years ago
Jameco
Datasheet 29 pages 7 years ago
TME
Datasheet 28 pages 9 years ago
Newark
Datasheet 30 pages 3 years ago
iiiC
Datasheet 28 pages 4 years ago

Images

Alternate Names

LINEAR TECH LTC3780EG#PBF
LINEAR LTC3780EG#PBF
LTC LTC3780EG#PBF
L/T LTC3780EG#PBF
LIN LTC3780EG#PBF
LINEAR TEC LTC3780EG#PBF
LINEAR TECHNOLOGY CORP LTC3780EG#PBF
LINEAR TECHNOLOGIES LTC3780EG#PBF
LINE LTC3780EG#PBF
LTNEAR LTC3780EG#PBF
LINEA LTC3780EG#PBF
LIN TECH LTC3780EG#PBF
LINEAR TECHNOLOGY CORPORATION LTC3780EG#PBF
LINEAR TECHN LTC3780EG#PBF
LINEAR INTEGRATED SYSTEMS LTC3780EG#PBF
LINEAR TECHNOLO LTC3780EG#PBF
PBF LTC3780EG#PBF
LNRTEC LTC3780EG#PBF
LINR LTC3780EG#PBF
LTI LTC3780EG#PBF
LNRTECH LTC3780EG#PBF
LT-ZY LTC3780EG#PBF
LT-ACR LTC3780EG#PBF
LT-TE LTC3780EG#PBF
LTC ELECT LTC3780EG#PBF

Search for other parts like LTC3780 »