Analog Devices LTC3775IUD#TRPBF

DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 38V Input Automotive 16-Pin QFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Duty Cycle80 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3775IUD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet34 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-94.64%

Alternate Parts

Price @ 1000
$ 3.597
$ 3.284
$ 3.284
Stock
55,926
143,031
143,031
Authorized Distributors
5
8
8
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3775IUD#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3775IUD#TRPBF provided by its distributors.

DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 38V Input Automotive 16-Pin QFN EP T/R
Switching Controller, Voltage-mode, 575kHz Switching Freq-Max, CMOS, PQCC16
High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller
IC REG CTRLR BUCK PWM VM 16-QFN
Hi Freq Sync Buck V Mode DC/DC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3775IUDTRPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Duty Cycle80 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3775IUD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet34 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements