Analog Devices / Linear Technology LTC3737EGN

LTC3737 - Dual 2-Phase, No RSENSE DC/DC Controller with Output Tracking

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Duty Cycle100 %
Max Frequency825 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
Output Voltage9.8 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3737EGN.

Upverter
Datasheet24 pages19 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet24 pages19 years ago
iiiC
Datasheet24 pages19 years ago

Alternate Parts

Price @ 1000
$ 6.609
Stock
2,650
56,914
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC3737EGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3737EGN provided by its distributors.

LTC3737 - Dual 2-Phase, No RSENSE DC/DC Controller with Output Tracking
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SSOP,24PIN,PLASTIC
IC REG CTRLR BUCK PWM CM 24-SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Duty Cycle100 %
Max Frequency825 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
Output Voltage9.8 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3737EGN.

Upverter
Datasheet24 pages19 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet24 pages19 years ago
iiiC
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant