Analog Devices LTC3711EGN#TRPBF

Switching Controller, Current-mode, 2A, 590kHz Switching Freq-Max, PDSO24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Duty Cycle90 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3711EGN#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages21 years ago

Alternate Parts

Price @ 1000
$ 5.836
Stock
40,272
65,734
Authorized Distributors
2
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
2 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3711EGN#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3711EGN#TRPBF provided by its distributors.

Switching Controller, Current-mode, 2A, 590kHz Switching Freq-Max, PDSO24
5-Bit Adjustable, Wide Operating Range, No RSENSEâ„¢ Step-Down Controller
IC REG CTRLR BUCK PWM CM 24-SSOP
SSOP24 5B ADJ. NO RSENSE SD CO
5-bit Adj. No Rsense Stepdn Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Duty Cycle90 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3711EGN#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements