Analog Devices LTC3703EG#TRPBF

100V Synchronous Switching Regulator Controller
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageG
Number of Pins28
Technical
Duty Cycle96 %
Max Frequency330 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current10 A
Output Voltage93 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3703EG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet34 pages11 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago

Alternate Parts

Price @ 1000
$ 6.65
$ 6.65
Stock
69,017
158,648
158,648
Authorized Distributors
3
8
8
Case/Package
G
G
G
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
330 kHz
330 kHz
Min Input Voltage
-
9.3 V
9.3 V
Max Input Voltage
-
15 V
15 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3703EG#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3703EG#TRPBF provided by its distributors.

100V Synchronous Switching Regulator Controller
Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO28
600kHz 9.3V~15V 1 Step-down type SSOP-28-208mil DC-DC Controllers ROHS
IC REG CTRLR BUCK BST PWM 28SSOP
100V Step-Down DC/DC Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3703EGTRPBF

Technical Specifications

Physical
Case/PackageG
Number of Pins28
Technical
Duty Cycle96 %
Max Frequency330 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current10 A
Output Voltage93 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3703EG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet34 pages11 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements