Analog Devices LTC3633AEFE#PBF

Dual Switching Controller, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Current - Output 13 A
Current - Output 23 A
Efficiency95 %
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs2
Output Current3 A
Output TypeAdjustable
Output Voltage6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
Voltage - Output 16 V
Voltage - Output 26 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3633AEFE#PBF.

element14 APAC
Datasheet30 pages8 years ago
Newark
Datasheet28 pages11 years ago
Datasheet30 pages10 years ago
Datasheet28 pages10 years ago
Linear Technology
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Farnell
Datasheet28 pages11 years ago

Inventory History

3 month trend:
+16.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3633AEFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3633AEFE#PBF provided by its distributors.

Dual Switching Controller, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28
Conv DC-DC 3.6V to 20V Synchronous Step Down Single-Out 0.6V to 6V 3A 28-Pin TSSOP EP Tube
LTC3633A/LTC3633A-1 - Dual Channel 3A, 20V Monolithic Synchronous Step-Down Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3633AEFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Current - Output 13 A
Current - Output 23 A
Efficiency95 %
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs2
Output Current3 A
Output TypeAdjustable
Output Voltage6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
Voltage - Output 16 V
Voltage - Output 26 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3633AEFE#PBF.

element14 APAC
Datasheet30 pages8 years ago
Newark
Datasheet28 pages11 years ago
Datasheet30 pages10 years ago
Datasheet28 pages10 years ago
Linear Technology
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Farnell
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago