Analog Devices LTC3632IMS8E#PBF

Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A Automotive 8-Pin MSOP EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage50 V
Max Operating Temperature125 °C
Max Output Voltage50 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Output Current20 mA
Output TypeAdjustable
Output Voltage50 V
PackagingCut Tape
Schedule B8542390000
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3632IMS8E#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages13 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-87.86%

Alternate Parts

Price @ 1000
$ 4.586
$ 4.001
$ 3.991
$ 4.626
Stock
75,257
319,714
175,596
57,860
Authorized Distributors
7
7
7
3
Case/Package
MSOP
MSOP
MSOP
SOP
Number of Pins
8
8
8
8
Number of Outputs
1
1
1
1
Max Output Current
-
-
-
-
Switching Frequency
-
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
4.5 V
Max Input Voltage
50 V
-
50 V
-
Min Output Voltage
800 mV
-
800 mV
-
Max Output Voltage
50 V
-
50 V
-
Efficiency
-
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3632IMS8E#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3632IMS8E#PBF provided by its distributors.

Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A Automotive 8-Pin MSOP EP
High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
Switching Regulator, Current-mode, 0.02A, CMOS, PDSO8
IC REG BUCK INV ADJ 20MA 8MSOP
BUCK, SYNCH, 50V, 0.02A, 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3632IMS8EPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage50 V
Max Operating Temperature125 °C
Max Output Voltage50 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Output Current20 mA
Output TypeAdjustable
Output Voltage50 V
PackagingCut Tape
Schedule B8542390000
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3632IMS8E#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages13 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements