Analog Devices LTC3619IDD#PBF

Switching Regulator, Current-mode, 2A, 2700kHz Switching Freq-Max, CMOS, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Efficiency96 %
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current800 mA
Output TypeAdjustable
Output Voltage5 V
Switching Frequency2.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3619IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages11 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.47
$ 3.988
Stock
40,249
66,444
Authorized Distributors
3
5
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
2.25 MHz
2.7 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3619IDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3619IDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 2A, 2700kHz Switching Freq-Max, CMOS, PDSO10
400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.4A/0.8A 10-Pin DFN EP Tube
DFN10 400MA/800MA SYNCH SD DC/

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3619IDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Efficiency96 %
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current800 mA
Output TypeAdjustable
Output Voltage5 V
Switching Frequency2.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3619IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages11 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements