Analog Devices LTC3613IWKH#TRPBF

Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, CMOS, PQCC56
Production

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins56
Technical
Max Operating Temperature125 °C
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current15 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Switching Frequency1 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3613IWKH#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 16.504
$ 17.86
Stock
54,345
75,469
42,770
Authorized Distributors
2
7
9
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
56
56
56
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
-
24 V
-
Min Output Voltage
-
600 mV
-
Max Output Voltage
-
5.5 V
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3613IWKH#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3613IWKH#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, CMOS, PQCC56
24V, 15A Monolithic Step Down Regulator with Differential Output Sensing
IC REG BUCK ADJUSTABLE 15A 56QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins56
Technical
Max Operating Temperature125 °C
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current15 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Switching Frequency1 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3613IWKH#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet36 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements