Analog Devices LTC3548AEMSE#TRPBF

Switching Regulator, Current-mode, 1.6A, 2700kHz Switching Freq-Max, CMOS, PDSO10
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current800 mA
Output TypeAdjustable
Output Voltage5 V
PackagingTape & Reel (TR)
Switching Frequency2.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3548AEMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 4.44
$ 4.44
Stock
109,231
108,537
108,537
Authorized Distributors
2
7
7
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3548AEMSE#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3548AEMSE#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.6A, 2700kHz Switching Freq-Max, CMOS, PDSO10
Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator
IC REG BUCK BOOST ADJ DL 10MSOP
2x Sync 400mA/800mA, 2.25MHz B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3548AEMSETRPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current800 mA
Output TypeAdjustable
Output Voltage5 V
PackagingTape & Reel (TR)
Switching Frequency2.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3548AEMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements