Analog Devices / Linear Technology LTC3547EDDB-1#PBF

Cut Tape Dual Monolithic 300mA Synch Step-Down Reg with fixed 1.2V & 1.8V outputs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Frequency2.25 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage1 V
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3547EDDB-1#PBF.

Upverter
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page18 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC3547EDDB-1#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3547EDDB-1#PBF provided by its distributors.

Cut Tape Dual Monolithic 300mA Synch Step-Down Reg with fixed 1.2V & 1.8V outputs
Dual Switching Controller, Current-mode, 0.7A, 2700kHz Switching Freq-Max, CMOS, PDSO8
REG, STEP DOWN, 0.3A SYNCH, DFN-8; Voltage Regulator Type:LDO; Voltage, Input Max:5.5V; Voltage, Output Max:1V; Max Output Current:300mA; Current, Switch Output Max Isw:550mA; Frequency:2.25MHz; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:3547; Voltage, Input Min:2.5V
The LTC3547 is a dual, 2.25MHz, constant-frequency, synchronous step-down DC/DC converter in a tiny 3mm × 2mm DFN package. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Low output voltages are supported with the 0.6V feedback reference voltage. Each regulator can supply 300mA continuous output current. The input voltage range is 2.5V to 5.5V, making it ideal for Li-Ion and USB powered applications. Supply current during operation is only 40µA and drops to < 1µA in shutdown. Automatic Burst Mode® operation increases efficiency at light loads, further extending battery life. An internally set 2.25MHz switching frequency allows the use of tiny surface mount inductors and capacitors. Internal soft-start reduces inrush current during startup. All outputs are internally compensated to work with ceramic capacitors. The LTC3547 is available in a low profile (0.75mm) 3mm × 2mm DFN package.The LTC3547is also available in a fixed output voltage configuration,eliminating the need for the external feedback networks Applications Cellular Telephones Digital Still Cameras Wireless and DSL Modems PDAs/Palmtop PCs Portable Media Players

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3547EDDB-1PBF
  • LTC3547EDDB1PBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Frequency2.25 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage1 V
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3547EDDB-1#PBF.

Upverter
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page18 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago