Analog Devices LTC3546IUFD#PBF

Dc-dc Converter, Buck, Adjustable, 4MHZ, 2A, QFN-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage5 V
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Channels1
Number of Outputs2
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage5 V
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
Dimensions
Height700 µm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3546IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages6 years ago
Upverter
Datasheet30 pages11 years ago
Linear Technology
Technical Drawing1 page17 years ago
Arrow Electronics
Datasheet28 pages14 years ago
iiiC
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-7.88%

Alternate Parts

Price @ 1000
$ 7.182
$ 6.055
$ 6.055
Stock
93,485
239,984
239,984
Authorized Distributors
10
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Number of Outputs
2
2
2
Max Output Current
2 A
-
-
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
-
-
Max Output Voltage
5 V
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3546IUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3546IUFD#PBF provided by its distributors.

DC-DC CONVERTER, BUCK, ADJUSTABLE, 4MHZ, 2A, QFN-28
Dual Switching Controller, Current-mode, 4000kHz Switching Freq-Max, CMOS, PQCC28
Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3546IUFDPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage5 V
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Channels1
Number of Outputs2
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage5 V
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
Dimensions
Height700 µm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3546IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages6 years ago
Upverter
Datasheet30 pages11 years ago
Linear Technology
Technical Drawing1 page17 years ago
Arrow Electronics
Datasheet28 pages14 years ago
iiiC
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements