Analog Devices LTC3535EDD#PBF

Switching Regulator, Current-mode, 1250kHz Switching Freq-Max, CMOS, PDSO12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Current - Output 1550 mA
Current - Output 2550 mA
Efficiency94 %
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage5.25 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Channels1
Number of Outputs2
Output ConfigurationPositive
Output Current550 mA
Output TypeAdjustable
Output Voltage5.25 V
PackagingCut Tape
Switching Frequency1.25 MHz
Synchronous RectifierYes
TopologyBoost
Voltage - Output 15.25 V
Voltage - Output 25.25 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3535EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Farnell
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page17 years ago

Inventory History

3 month trend:
-0.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3535EDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3535EDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 1250kHz Switching Freq-Max, CMOS, PDSO12
Dual Channel 550mA 1MHz Synchronous Step-Up DC/DC Converter
BOOST, SYNC, ADJ, 550MA, 12DFN; Primary Input Voltage:5V; No. of Outputs:2; Output Voltage:5.25V; Output Current:550mA; Voltage Regulator Case Style:DFN; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3535; Input Voltage Max:5V; Input Voltage Min:500mV; Output Voltage Max:1.5V; Output Voltage Min:5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3535EDD#PBF.
  • LTC3535EDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Current - Output 1550 mA
Current - Output 2550 mA
Efficiency94 %
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage5.25 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Channels1
Number of Outputs2
Output ConfigurationPositive
Output Current550 mA
Output TypeAdjustable
Output Voltage5.25 V
PackagingCut Tape
Switching Frequency1.25 MHz
Synchronous RectifierYes
TopologyBoost
Voltage - Output 15.25 V
Voltage - Output 25.25 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3535EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Farnell
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements