Analog Devices LTC3531ES6-3.3#TRMPBF

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 1.8V to 5.5V 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Efficiency90 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage3.39 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.32 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeAdjustable, Fixed
Output Voltage3.3 V
Schedule B8542390000
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3531ES6-3.3#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
element14 APAC
Datasheet16 pages16 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
+18.01%

Alternate Parts

Price @ 1000
$ 3.36
$ 3.365
Stock
495,787
334,138
Authorized Distributors
9
8
Case/Package
TSOT
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
200 mA
-
Switching Frequency
-
-
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
-
Min Output Voltage
3.32 V
-
Max Output Voltage
3.39 V
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3531ES6-3.3#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3531ES6-3.3#TRMPBF provided by its distributors.

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 1.8V to 5.5V 6-Pin TSOT-23 T/R
Dp-Swreg/Monolithic 200Ma Buck-Boost Synch Converter
Switching Regulator/Controller, Voltage-mode, CMOS, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Efficiency90 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage3.39 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.32 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeAdjustable, Fixed
Output Voltage3.3 V
Schedule B8542390000
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3531ES6-3.3#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
element14 APAC
Datasheet16 pages16 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements