Analog Devices / Linear Technology LTC3525ESC6-3#PBF

IC, Sync Step-up Dc/dc Converter, SC70-6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LTC3525ESC6-3#PBFContact
>1wk
LTC3525ESC63PBFContact
>1wk

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current400 mA
Output Voltage3 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3525ESC6-3#PBF.

element14
Datasheet14 pages13 years ago
Datasheet12 pages18 years ago
Newark
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC3525ESC6-3#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3525ESC6-3#PBF provided by its distributors.

IC, SYNC STEP-UP DC/DC CONVERTER, SC70-6
IC, SYNC STEP-UP DC/DC CONVERTER, SC70-6; Primary Input Voltage:1.2V; No. of Outputs:1; Output Voltage:3V; Output Current:400mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:1V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current400 mA
Output Voltage3 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3525ESC6-3#PBF.

element14
Datasheet14 pages13 years ago
Datasheet12 pages18 years ago
Newark
Datasheet14 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant