Analog Devices / Linear Technology LTC3428EDD

LTC3428 - 4A, 2MHz Dual Phase Step-Up DC/DC Converter in 3mm × 3mm DFN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins10
Technical
Efficiency92 %
Max Operating Temperature85 °C
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage5.25 V
Switching Frequency1.2 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3428EDD.

Upverter
Datasheet12 pages15 years ago
Linear Technology
Technical Drawing1 page14 years ago
Jameco
Datasheet13 pages15 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 6.91
$ 6.91
Stock
13,251
94,585
94,585
Authorized Distributors
0
8
8

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC3428EDD.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3428EDD provided by its distributors.

LTC3428 - 4A, 2MHz Dual Phase Step-Up DC/DC Converter in 3mm × 3mm DFN
Conv DC-DC 1.6V to 4.5V Step Up Single-Out 1.6V to 5.25V 2.5A 10-Pin DFN EP / IC REG BOOST ADJ 2A 10DFN
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,LLCC,10PIN,PLASTIC
4A, 2MHz, 2 Phase Non- Synch Boost In DFN<NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins10
Technical
Efficiency92 %
Max Operating Temperature85 °C
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage5.25 V
Switching Frequency1.2 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3428EDD.

Upverter
Datasheet12 pages15 years ago
Linear Technology
Technical Drawing1 page14 years ago
Jameco
Datasheet13 pages15 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant