Analog Devices LTC3427EDC#TRPBF

LTC3427 - 500mA, 1.25MHz Synchronous Step-Up DC/DC Converter in 2mm x 2mm DFN Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Efficiency94 %
Max Operating Temperature85 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.25 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3427EDC#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.883
$ 2.89
$ 2.89
Stock
201,406
91,353
91,353
Authorized Distributors
6
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.25 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
-
5 V
5 V
Min Output Voltage
-
1.8 V
1.8 V
Max Output Voltage
-
5.25 V
5.25 V
Efficiency
94 %
94 %
94 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3427EDC#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3427EDC#TRPBF provided by its distributors.

LTC3427 - 500mA, 1.25MHz Synchronous Step-Up DC/DC Converter in 2mm x 2mm DFN Package
Switching Regulator, Current-mode, 0.5A, 1500kHz Switching Freq-Max, PDSO6
Conv DC-DC 1.8V to 5V Synchronous Step Up Single-Out 1.8V to 5.25V 0.5A 6-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Efficiency94 %
Max Operating Temperature85 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.25 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3427EDC#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements