Analog Devices LTC3417AEFE-1#PBF

Dual 1.5A & 1A, 4MHz Synchronous Step-Down DC/DC Converter in 3x5 DFN-16 or TSSOP-20E
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
Efficiency95 %
Max Operating Temperature85 °C
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current1.5 A
Output TypeAdjustable
Output Voltage5 V
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3417AEFE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.855
$ 5.495
$ 5.495
Stock
66,469
87,031
87,031
Authorized Distributors
6
7
7
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3417AEFE-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3417AEFE-1#PBF provided by its distributors.

Dual 1.5A & 1A, 4MHz Synchronous Step-Down DC/DC Converter in 3x5 DFN-16 or TSSOP-20E
Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, CMOS, PDSO20
Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator with POR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3417AEFE1PBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
Efficiency95 %
Max Operating Temperature85 °C
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current1.5 A
Output TypeAdjustable
Output Voltage5 V
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3417AEFE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements