Analog Devices LTC3410BESC6-1.2#TRMPBF

Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, CMOS, PDSO6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current300 mA
Output TypeFixed
Output Voltage1.2 V
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3410BESC6-1.2#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages17 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 2.672
$ 2.424
$ 2.424
Stock
72,674
100,071
100,071
Authorized Distributors
5
4
4
Case/Package
SC
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
1.2 V
-
-
Max Output Voltage
-
-
-
Efficiency
96 %
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3410BESC6-1.2#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3410BESC6-1.2#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, CMOS, PDSO6
2.25MHz, 300mA Synchronous Step-Down Regulator in SC70
Dp-Swreg/Monolithic 1.2V, 300Ma, 2.25Mhz Synch Step Dwn In Sc70
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.3A Automotive 6-Pin SC-70 T/R
2.25MHz, 300mA Sync Buck Reg i
IC REG BCK 1.2V 0.3A SYNC SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current300 mA
Output TypeFixed
Output Voltage1.2 V
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3410BESC6-1.2#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages17 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements