Analog Devices LTC3409IDD#TRPBF

Switching Regulator, Current-mode, 1.3A, 3000kHz Switching Freq-Max, CMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current600 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Switching Frequency2.6 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3409IDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.75
$ 3.75
Stock
65,359
135,279
135,279
Authorized Distributors
3
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.6 MHz
2.6 MHz
2.6 MHz
Min Input Voltage
-
1.6 V
1.6 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3409IDD#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3409IDD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.3A, 3000kHz Switching Freq-Max, CMOS, PDSO8
600mA Low VIN Buck Regulator in 3mm × 3mm DFN
IC REG BUCK ADJ 0.6A SYNC 8DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3409IDDTRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current600 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Switching Frequency2.6 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3409IDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements