Analog Devices LTC3405AES6#TRMPBF

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Output Current300 mA
Output TypeAdjustable
Output Voltage6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3405AES6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Farnell
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages19 years ago
Newark
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Arrow.cn
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+860%

Alternate Parts

Price @ 1000
$ 3.09
$ 3.093
$ 3.093
Stock
223,547
247,566
247,566
Authorized Distributors
8
10
10
Case/Package
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
300 mA
-
-
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3405AES6#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3405AES6#TRMPBF provided by its distributors.

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R
1.5MHZ, 300 MILLI AMP SYNCHRONOUS STEP-DOWN REGULATOR IN THINSOT Switching Regulator, Current-mode, 0.63A, 1800kHz Switching Freq-Max, PDSO6
1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT
IC, SYNC STEP-DOWN REGULATOR, 6-TSOT-23;; IC, SYNC STEP-DOWN REGULATOR, 6-TSOT-23; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:300mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3405AES6 TRMPBF
  • LTC3405AES6-TRMPBF
  • LTC3405AES6TRMPBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Output Current300 mA
Output TypeAdjustable
Output Voltage6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3405AES6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Farnell
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages19 years ago
Newark
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Arrow.cn
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements