Analog Devices LTC3404IMS8#TRPBF

Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Efficiency95 %
Max Operating Temperature85 °C
Min Input Voltage2.65 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current600 mA
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Switching Frequency1.4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3404IMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages16 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.39
$ 4.62
$ 4.62
Stock
61,840
99,086
99,086
Authorized Distributors
4
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
600 mA
600 mA
Switching Frequency
1.4 MHz
1.65 MHz
1.65 MHz
Min Input Voltage
2.65 V
2.65 V
2.65 V
Max Input Voltage
-
6 V
6 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3404IMS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3404IMS8#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8
1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator
1.4MHz Hi Eff Mono Sync Buck R
1.4MHz High Eff Synch Step-dn Reg

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3404IMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Efficiency95 %
Max Operating Temperature85 °C
Min Input Voltage2.65 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current600 mA
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Switching Frequency1.4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3404IMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages16 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements